Parametric results for: TPSMC13AHM3_B/H under Transient Suppressors

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: tpsmc13ah
Select parts from the table below to compare.
Compare
Compare
TPSMC13AHE3_B/H
Vishay Intertechnologies
$0.5315 Buy Yes Active 3.5 V 18.2 V 10 µA 13 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 13.7 V 1.5 kW 11.1 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2016-09-25
TPSMC13AHE3_B/I
Vishay Intertechnologies
$0.5315 Buy Yes Active 3.5 V 18.2 V 10 µA 13 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 13.7 V 1.5 kW 11.1 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2016-09-25
TPSMC13AHE3/57T
Vishay Intertechnologies
Check for Price Buy Yes Yes Obsolete 18.2 V 13 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY 13.7 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2
TPSMC13AHE3/9AT
Vishay Semiconductors
Check for Price Buy Yes Yes Obsolete SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 13.7 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 185 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS compliant EAR99 8541.10.00.50 DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2
TPSMC13AHE3TRTB
Fagor Electrónica
Check for Price Buy Yes Active SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 13.7 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP not_compliant EAR99 8541.10.00.50 SMC, 2 PIN
TPSMC13AHE3_A/I
Vishay Intertechnologies
Check for Price Buy Yes Yes Obsolete 18.2 V 13.05 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY 13.7 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2
TPSMC13AHM3_B/H
Vishay Intertechnologies
Check for Price Buy Yes Active 3.5 V 18.2 V 10 µA 13 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 13.7 V 1.5 kW 11.1 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown SMC, 2 PIN
TPSMC13AHE3/9AT
Vishay Intertechnologies
Check for Price Buy Yes Yes Obsolete 18.2 V 13 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY 13.7 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2
TPSMC13AHM3_B/I
Vishay Intertechnologies
Check for Price Buy Yes Active 3.5 V 18.2 V 10 µA 13 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 13.7 V 1.5 kW 11.1 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown SMC, 2 PIN
TPSMC13AHE3/57T
Vishay Semiconductors
Check for Price Buy Yes Yes Obsolete SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 13.7 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 185 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS compliant EAR99 8541.10.00.50 DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2