Parametric results for: TPSMC12A under Transient Suppressors

Filter Your Search

1 - 10 of 21 results

|
-
-
-
-
-
-
Manufacturer Part Number: tpsmc12a
Select parts from the table below to compare.
Compare
Compare
TPSMC12A
Littelfuse Inc
$0.2946 Buy Yes Active 3.5 V 16.7 V 5 µA 6.5 W 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 12.6 V 1.5 kW 10.2 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE
TPSMC12A-VR
Littelfuse Inc
$0.4280 Buy Yes Active 3.5 V 19.9 V 1 µA 6.5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 14.7 V 1.5 kW 12 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE
TPSMC12AHE3_B/I
Vishay Intertechnologies
$0.5315 Buy Yes Active 3.5 V 16.7 V 10 µA 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 12.6 V 1.5 kW 10.2 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2016-09-25
TPSMC12AHE3_B/H
Vishay Intertechnologies
$0.5315 Buy Yes Active 3.5 V 16.7 V 10 µA 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 12.6 V 1.5 kW 10.2 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2016-09-25
TPSMC12ATRTB
Fagor Electrónica
Check for Price Buy Yes Active SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 12.6 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP not_compliant EAR99 8541.10.00.50 SMC, 2 PIN
TPSMC12AHM3_B/H
Vishay Intertechnologies
Check for Price Buy Yes Active 3.5 V 16.7 V 10 µA 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 12.6 V 1.5 kW 10.2 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 185 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown SMC, 2 PIN
TPSMC12AHE3/9AT
Vishay Semiconductors
Check for Price Buy Yes Yes Obsolete SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 12.6 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 185 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS compliant EAR99 8541.10.00.50 ROHS COMPLIANT, PLASTIC, SMC, 2 PIN DO-214AB 2
TPSMC12A
Vishay Intertechnologies
Check for Price Buy No Obsolete 16.7 V 12 V 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE 12.6 V 1.5 kW R-PDSO-C2 e0 DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown SMC, 2 PIN
TPSMC12A
Vishay Semiconductors
Check for Price Buy No Transferred SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE PATENTED DEVICE 12.6 V 1.5 kW Not Qualified R-PDSO-C2 DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY SEMICONDUCTORS unknown LEAD FREE, PLASTIC, SMC, 2 PIN
TPSMC12A
General Instrument Corp
Check for Price Buy Obsolete 16.7 V 2 µA 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.2 V 1 AVALANCHE 12.6 V 1.5 kW Not Qualified R-PDSO-J2 185 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL GENERAL INSTRUMENT CORP unknown