Parametric results for: TPSMA6L54A under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tpsma6l54a
Select parts from the table below to compare.
Compare
Compare
TPSMA6L54A
Littelfuse Inc
$0.2390 Yes Active 87.1 V 3 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 66.3 V 600 W R-PDSO-F2 e3 AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED DO-221AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE
TPSMA6L54A
Diotec Semiconductor AG
Check for Price Yes Active 3.5 V 87.1 V 1 µA 2.5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 66.3 V 600 W 54 V R-PDSO-F2 DO-221AC 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 2019-04-25