Filter Your Search
1 - 1 of 1 results
![]() |
TPS7A1601DGNR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 60 V | 3 V | 60 mV | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.017 | 1 % | 1 | 18.5 V | 1.2 V | CMOS | 2 % | S-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments |