Parametric results for: TPS72301DBVTG4 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps72301dbvtg4
Select parts from the table below to compare.
Compare
Compare
TPS72301DBVTG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 2.7 V 10 V 2.5 V 280 mV 200 mA 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 10 V 1.2 V CMOS 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo Texas Instruments