Parametric results for: TPS71523DCKR under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tps71523dckr
Select parts from the table below to compare.
Compare
Compare
TPS71523DCKR
Texas Instruments
$0.3848 Buy Yes Yes Active 24 V 3 V 2.3 V 415 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 24 V 0.06 % 0.022 % 1 2.392 V 2.208 V PMOS 4 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SC-70 GREEN, PLASTIC, SC-70, SOT-323, 5 PIN 5 SOT323 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS71523DCKRM3
Texas Instruments
Check for Price Buy Yes Yes Active 24 V 2.5 V 2.3 V 415 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 24 V 0.06 % 1 2.392 V 2.208 V 4 % R-PDSO-G5 e4 1 125 °C -40 °C 260 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SC-70, 5 PIN compliant Fixed,Positive,Single Output,Ldo Texas Instruments
TPS71523DCKRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 24 V 3 V 2.3 V 415 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 24 V 0.06 % 1 2.392 V 2.208 V PMOS 4 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SC-70 TSSOP, TSSOP6,.08 5 SOT323 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments