Parametric results for: TPS659110A2ZRC under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tps659110a2zrc
Select parts from the table below to compare.
Compare
Compare
TPS659110A2ZRCR
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 2.7 V 5.5 V 500 µA 1 YES NO 3 MHz INTEGRATED POWER MANAGEMENT UNIT 1 INDUSTRIAL R-PBGA-B98 e1 3 85 °C -40 °C 260 30 98 PLASTIC/EPOXY VFBGA BGA98,8X13,25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 650 µm BOTTOM 6 mm 9 mm 1 mm TEXAS INSTRUMENTS INC BGA BGA-98 98 compliant 5A991.G 8542.39.00.01
TPS659110A2ZRC
Texas Instruments
Check for Price No Obsolete 5.5 V 2.7 V -300 mV 3.3 V 3.8 V 2.7 V 5.5 V +2.1V 13 13 YES YES 3.3 MHz INTEGRATED POWER MANAGEMENT UNIT 1 INDUSTRIAL R-PBGA-B98 e1 3 85 °C -40 °C 260 30 98 PLASTIC/EPOXY BGA BGA98,8X13,25 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 650 µm BOTTOM 6 mm 9 mm 1 mm TEXAS INSTRUMENTS INC BGA-98 compliant EAR99 8542.39.00.01 Texas Instruments