Parametric results for: TPS62620YFD under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
Manufacturer Part Number: tps62620yfd
Select parts from the table below to compare.
Compare
Compare
TPS62620YFDR
Texas Instruments
$0.5751 Buy Yes Yes Obsolete 3.6 V 1.82 V 5.5 V 2.3 V 1.82 V 1.82 V 600 mA 1 YES BUCK 6.6 MHz PFM CONTROL TECHNIQUE IS ALSO POSSIBLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PBGA-B6 e1 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.1 mm 1.5 mm 400 µm TEXAS INSTRUMENTS INC BGA GREEN, DSBGA-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
TPS62620YFDT
Texas Instruments
$0.6623 Buy Yes Yes Obsolete 3.6 V 1.82 V 5.5 V 2.3 V 1.82 V 1.82 V 600 mA 1 YES BUCK 6.6 MHz PFM CONTROL TECHNIQUE IS ALSO POSSIBLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PBGA-B6 e1 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.1 mm 1.5 mm 400 µm TEXAS INSTRUMENTS INC BGA GREEN, DSBGA-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
TPS62620YFD
Texas Instruments
Check for Price Buy Obsolete 3.6 V 1.82 V 5.5 V 2.3 V 1.7836 V 1.8928 V 1.2 A YES BUCK 6.6 MHz PFM CONTROL TECHNIQUE IS ALSO POSSIBLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PBGA-B6 e1 85 °C -40 °C 6 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.1 mm 1.5 mm 400 µm TEXAS INSTRUMENTS INC BGA VFBGA, 6 unknown EAR99 8542.39.00.01