Parametric results for: TPS62130RGTR under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: tps62130rgtr
Select parts from the table below to compare.
Compare
Compare
TPS62130RGTR
Texas Instruments
$1.7694 Yes Yes Active 12 V 17 V 3 V 900 mV 6 V 3 A 12 V 1 YES BUCK 2.5 MHz ALSO OPERATES IN CURRENT MODE, OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 6V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N16 e4 Not Qualified 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC QFN 16 compliant EAR99 8542.39.00.01 Texas Instruments
TPS62130RGTRF0
Texas Instruments
Check for Price Yes Yes Active 12 V 17 V 3 V YES BUCK 2.5 MHz ADJUSTABLE OUTPUT VOLTAGE FROM 0.9 TO 6V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments HVQCCN,