Filter Your Search
1 - 4 of 4 results
![]() |
TPS62003DGSR
Texas Instruments
|
$0.8783 Buy | Yes | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 2 V | 1.2 V | 1.2 V | 600 mA | 1 | YES | BUCK | 1 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TPS62003DGS
Texas Instruments
|
$1.0545 Buy | Yes | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 2 V | 1.2 V | 1.2 V | 600 mA | 1 | YES | BUCK | 1 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TPS62003DGSG4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 3.6 V | 1.2 V | 5.5 V | 2 V | 1.2 V | 1.2 V | 1.6 A | 1 | YES | BUCK | 1 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
TPS62003DGSRG4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 2 V | 1.2 V | 1.2 V | 600 mA | 1 | YES | BUCK | 1 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |