Parametric results for: TPS5420MDREP under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps5420mdrep
Select parts from the table below to compare.
Compare
Compare
TPS5420MDREP
Texas Instruments
$6.6914 Buy Yes Yes Active 36 V 5.5 V 1.23 V 31 V 2 A 1 YES BUCK 500 kHz ALSO ADJUSTABLE TO 1.22V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 MILITARY R-PDSO-G8 e4 Not Qualified 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPS5420MDREPG4
Texas Instruments
Check for Price Buy Yes Yes Active 36 V 5.5 V 1.23 V 31 V 2 A 1 YES BUCK 500 kHz ALSO ADJUSTABLE TO 1.22V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 MILITARY R-PDSO-G8 e4 Not Qualified 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, 8 compliant EAR99 8542.39.00.01 Texas Instruments