Filter Your Search
1 - 1 of 1 results
![]() |
TPS53317RGBR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 6 V | 1 V | -300 mV | 3.6 V | 6 A | 4.5 V | 5.5 V | YES | BUCK | 1 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 2V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | RECTANGULAR | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |