Parametric results for: TPS43332QDAPRQ1 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps43332qdaprq1
Select parts from the table below to compare.
Compare
Compare
TPS43332QDAPRQ1
Texas Instruments
$2.7266 Yes Yes Active 13 V 40 V 2 V 900 mV 11 V 6 A 3 YES PHASE-SHIFT 600 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 11V; ALSO HAS CONTROL MODE OF IPK DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G38 e4 Not Qualified 3 125 °C -40 °C 260 AEC-Q100 30 38 PLASTIC/EPOXY HTSSOP TSSOP38,.32 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.1 mm 12.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP 38 compliant EAR99 8542.39.00.01 Texas Instruments