Parametric results for: TPS3895ADRYT under Power Management Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps3895adryt
Select parts from the table below to compare.
Compare
Compare
TPS3895ADRYT
Texas Instruments
$0.8367 Buy Yes Yes Active 3.3 V 1.7 V 6.5 V 12 µA +0.5V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1 mm 1.45 mm 600 µm 4165687 TEXAS INSTRUMENTS INC SON 1.45 X 1 MM, GREEN, PLASTIC, MO-287UFAD, USON-6 6 compliant EAR99 8542.39.00.01 8542.39.00.00 12.04 5.5 66.22 Supervisory Circuits Sgl Ch,Ultra Small Adj Sup Circuit Texas Instruments 2023-12-13 03:53:37 [object Object],[object Object] 2.86375 504 1443.33 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2025-01-21 99 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object],[object Object] [object Object]