Filter Your Search
1 - 2 of 2 results
![]() |
TPS2062DGNR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.7 V | 3.3 V | 2.7 V | 5.5 V | 90 µA | 1 | YES | NO | UNDERVOLTAGE LOCKOUT | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.07 mm | TEXAS INSTRUMENTS INC | MSOP | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
TPS2062DGNRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 2.7 V | 5.5 V | 1 | YES | NO | UNDERVOLTAGE LOCKOUT | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.07 mm | TEXAS INSTRUMENTS INC | MSOP | 8 | compliant | EAR99 | 8542.39.00.01 | MSOP-8 |