Parametric results for: TPS2033DRG4 under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps2033drg4
Select parts from the table below to compare.
Compare
Compare
TPS2033DRG4
Texas Instruments
Check for Price Buy Yes Obsolete 3.3 V 1 2.2 A 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 1.5 A 100 µA 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01