Filter Your Search
1 - 1 of 1 results
![]() |
TPS2033DG4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 3.3 V | 1 | 2.2 A | 40 ms | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 1.5 A | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |