Parametric results for: TPS-30 under Electric Fuses

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: tps30
Select parts from the table below to compare.
Compare
Compare
TPS-30
Eaton Bussmann
$65.2170 Transferred 170 V 30 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 170 VDC: 100000 A CE; UL INLINE/HOLDER NO END CAP 22.2 mm 14.3 mm COOPER ELECTRONIC TECHNOLOGIES unknown EAR99
TPS-30L
Eaton Bussmann
Check for Price Transferred 170 V 30 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 170 VDC: 100000 A CE; UL INLINE/HOLDER NO TAB/BLADE 44.65 mm COOPER ELECTRONIC TECHNOLOGIES unknown EAR99
TPS3000-24
TDK Corporation
Check for Price Yes Active 50 °C -10 °C NO TDK CORP not_compliant PACKAGE AC-DC REGULATED POWER SUPPLY MODULE IEC, UL, EN, CSA, CE 92 % 528 V 350 V 400 V R-XXMA-X 324 mm 0.25 % 0.5 % 1 1 125 A 28.5 V 19.2 V 24 V UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NOT SPECIFIED OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL 0.045955 Vrms IEC/EN/UL 62368-1 HYBRID UNSPECIFIED UNSPECIFIED NOT SPECIFIED 3 kW YES 107 mm
TPS-30L
Eaton Corporation
Check for Price Yes Active 170 V 30 A ELECTRIC FUSE 100 kA CE; UL e4 INLINE/HOLDER NO Silver (Ag) TAB/BLADE 44.65 mm 14.3 mm EATON CORP compliant EAR99
TPS3000-48
TDK Corporation
Check for Price Yes Active TDK CORP compliant AC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED
TPS-30
Cooper Industries
Check for Price Yes Transferred 170 V 30 A ELECTRIC FUSE 100 kA CE; UL e4 INLINE/HOLDER NO Silver (Ag) END CAP 22.2 mm 14.3 mm COOPER ELECTRONIC TECHNOLOGIES unknown EAR99 8536.10.00.40
TPS-30
Eaton Corporation
Check for Price Yes Active 170 V 30 A ELECTRIC FUSE 100 kA CE; UL e4 INLINE/HOLDER NO Silver (Ag) END CAP 22.2 mm 14.3 mm EATON CORP compliant EAR99
TPS-30L
Cooper Industries
Check for Price Yes Yes Transferred 170 V 30 A ELECTRIC FUSE 100 kA CE; UL e4 INLINE/HOLDER NO Silver (Ag) TAB/BLADE 44.65 mm 14.3 mm COOPER INDUSTRIES compliant EAR99