Filter Your Search
1 - 10 of 85 results
|
TPC12CAHM3/H
Vishay Intertechnologies
|
$0.0498 | Yes | Active | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | AEC-Q101 | e3 | 185 °C | -65 °C | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay | 12.6 V | 11.4 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | TO-277A | R-PDSO-F3 | 1 | 1.5 kW | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | BIDIRECTIONAL | 10.2 V | AVALANCHE | FLAT | DUAL | |||||||||||||||||||||||||||||||||||||||||||||||
|
TPC12AHM3_A/H
Vishay Intertechnologies
|
$0.6385 | Yes | Active | EXCELLENT CLAMPING CAPABILITY | AEC-Q101 | e3 | 185 °C | -65 °C | YES | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay | 12.6 V | 11.4 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | TO-277A | R-PDSO-F3 | 1 | 1.5 kW | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | UNIDIRECTIONAL | 10.2 V | AVALANCHE | FLAT | DUAL | 2016-09-25 | ANODE | |||||||||||||||||||||||||||||||||||||||||||||
|
TPC-125
Eaton Bussmann
|
$81.5180 | Transferred | 80 V | 125 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 80 VDC: 100000 A | ALARM | CE; UL | INLINE/HOLDER | NO | TAB/BLADE | 13.89 inch | 46.34 mm | 46.89 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
TPC1280MHFG172-1
Texas Instruments
|
Check for Price | No | No | Obsolete | 125 °C | -55 °C | YES | TEXAS INSTRUMENTS INC | not_compliant | 3A001.A.2.C | 8542.39.00.01 | S-CQFP-F172 | 172 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | CMOS | FLAT | QUAD | QFP | QFF, TPAK172(UNSPEC) | 172 | 50 MHz | 1232 | 8000 | 140 | 1232 | 140 | 1232 CLBS, 8000 GATES | QFF | TPAK172(UNSPEC) | NOT SPECIFIED | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | MIL-STD-883 | 5.5 V | 4.5 V | 5 V | MILITARY | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||
|
TPC12HM3_A/H
Vishay Intertechnologies
|
Check for Price | Active | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | AEC-Q101 | 185 °C | -65 °C | YES | VISHAY INTERTECHNOLOGY INC | unknown | 13.2 V | 10.8 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | TO-277A | R-PDSO-F3 | 1.5 kW | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | UNIDIRECTIONAL | 9.72 V | AVALANCHE | FLAT | DUAL | ANODE | 12 V | 17.3 V | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TPC1280MHFG172-1
Rochester Electronics LLC
|
Check for Price | Active | e0 | 125 °C | -55 °C | YES | TIN LEAD | ROCHESTER ELECTRONICS LLC | unknown | 3A001.A.2.C | 8542.39.00.01 | S-CQFP-F172 | 172 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | CMOS | FLAT | QUAD | CERAMIC, QFP-172 | 50 MHz | 1232 | 8000 | 1232 CLBS, 8000 GATES | QFF | TPAK172(UNSPEC) | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | 5.5 V | 4.5 V | 5 V | MILITARY | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TPC1240VE-144C
Rochester Electronics LLC
|
Check for Price | Active | MAX 104 I/OS; 565 FLIP-FLOPS | e0 | 70 °C | YES | TIN LEAD | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | S-PQFP-G144 | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | CMOS | GULL WING | QUAD | PLASTIC, MO-108DC-1, QFP-144 | 66 MHz | 684 | 4000 | 104 | 104 | 684 CLBS, 4000 GATES | QFP | QFP144,1.2SQ | FIELD PROGRAMMABLE GATE ARRAY | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 14 ns | 28 mm | 4.07 mm | 650 µm | 28 mm | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
TPC1225AVE-100C
Texas Instruments
|
Check for Price | No | No | Obsolete | 70 °C | YES | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | R-PQFP-G100 | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | CMOS | GULL WING | QUAD | QFP | QFP, QFP100,.7X.9 | 100 | 75 MHz | 451 | 2500 | 83 | 451 | 83 | 451 CLBS, 2500 GATES | QFP | QFP100,.7X.9 | NOT SPECIFIED | FIELD PROGRAMMABLE GATE ARRAY | Not Qualified | 5.25 V | 4.75 V | 5 V | COMMERCIAL | NOT SPECIFIED | 20 mm | 3.4 mm | 650 µm | 14 mm | ||||||||||||||||||||||||||||||||||||||||
|
TPC120B18
STMicroelectronics
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | not_compliant | EAR99 | SINGLE | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | 145 V | 180 mA | 180 mA | 108 V | RVS BLOCKING BOD | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
TPC1280VB-160I1
Texas Instruments
|
Check for Price | Obsolete | 85 °C | -40 °C | YES | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | S-PQFP-G160 | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | CMOS | GULL WING | QUAD | QFP | QFP, | 160 | 60 MHz | 1232 | 8000 | 1232 CLBS, 8000 GATES | QFP | QFP160,1.2SQ | FIELD PROGRAMMABLE GATE ARRAY | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 28 mm | 4.07 mm | 650 µm | 28 mm |