Filter Your Search
1 - 1 of 1 results
![]() |
TPA2000D2PWPG4
Texas Instruments
|
Check for Price Buy | No | Obsolete | 2 | 20 kHz | 23.5 dB | HTSSOP | 2 W | 0.1 % | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 10 mA | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |