Parametric results for: TP6KE43CA-B under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tp6ke43cab
Select parts from the table below to compare.
Compare
Compare
TP6KE43CA-B
Littelfuse Inc
Check for Price Yes Active 5 W SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 45.2 V 600 W O-PALF-W2 AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL LITTELFUSE INC unknown EAR99 8541.10.00.50