Filter Your Search
1 - 2 of 2 results
![]() |
TOP233P
Power Integrations
|
Check for Price Buy | No | No | Obsolete | 1.6 A | NO | SINGLE | 140 kHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDIP-T7 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.655 mm | 3.73 mm | POWER INTEGRATIONS INC | DIP | DIP-7 | 8 | unknown | EAR99 | 8542.39.00.01 | Power Integrations | ||||
![]() |
TOP233PN
Power Integrations
|
Check for Price Buy | Yes | Yes | Obsolete | 1.6 A | NO | SINGLE | 140 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDIP-T7 | e3 | Not Qualified | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.655 mm | 3.73 mm | POWER INTEGRATIONS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Power Integrations |