Parametric results for: TOP224G under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: top224g
Select parts from the table below to compare.
Compare
Compare
TOP224GN-TL
Power Integrations
$3.3024 Buy Yes Yes Not Recommended 100 V 265 V 85 V 1.65 A YES BUCK-BOOST 110 kHz POWER SUPPLY SUPPORT CIRCUIT VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-G8 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL 6.35 mm 9.44 mm 3.98 mm POWER INTEGRATIONS INC SMD-8 compliant EAR99 8542.39.00.01 Power Integrations
TOP224G
Power Integrations
Check for Price Buy No No Obsolete 1.65 A YES BOOST 110 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 4 125 °C -40 °C 225 8 PLASTIC/EPOXY SOP GWDIP8,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm DUAL 6.35 mm 9.59 mm 3.73 mm POWER INTEGRATIONS INC SMD-8 unknown EAR99 8542.39.00.01 Power Integrations SOIC 8
TOP224GN
Power Integrations
Check for Price Buy Yes Obsolete 1.65 A YES BOOST 110 kHz POWER SUPPLY SUPPORT CIRCUIT VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 4 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 2.54 mm DUAL 6.35 mm 9.59 mm 3.73 mm POWER INTEGRATIONS INC compliant EAR99 8542.39.00.01 Power Integrations SOIC 8 1997-10-20