Parametric results for: TNPW06034K64BECN under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
Manufacturer Part Number: tnpw06034k64becn
Select parts from the table below to compare.
Compare
Compare
TNPW06034K64BECN
Vishay Dale
Check for Price No Transferred 4.64 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM TNPW 70 °C YES 75 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DALE , 0603 compliant EAR99 8533.21.00.30 8533.21.00.45 4.54 Military: -55C to +155C 2011-12-19
TNPW06034K64BECN
Vishay Intertechnologies
Check for Price No No Active 4.64 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e0 125 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30 8533.21.00.45 4.54 Military: -55C to +125C 2025-01-21 2.256247 10.243361380000001 7439-92-1 99 YES 7440-02-0, 7439-92-1, 10099-76-0 DRC Conflict Free CMRT V6.31 [object Object] [object Object]