Parametric results for: TN0610N3-G-P013 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: tn0610n3gp013
Select parts from the table below to compare.
Compare
Compare
TN0610N3-G-P013
Microchip Technology Inc
$0.8605 Buy Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 500 mA 2 Ω 35 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 1 W SWITCHING SILICON TO-92 O-PBCY-T3 e3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC compliant EAR99 8541.29.00.95 Microchip
TN0610N3-GP013
Microchip Technology Inc
Check for Price Buy Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 500 mA 2 Ω 35 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 1 W SWITCHING SILICON TO-92 O-PBCY-T3 e3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC compliant EAR99 8541.29.00.95 CYLINDRICAL, O-PBCY-T3
TN0610N3-GP013
Supertex Inc
Check for Price Buy Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 500 mA 2 Ω 35 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM SUPERTEX INC unknown EAR99 CYLINDRICAL, O-PBCY-T3