Parametric results for: TMS320F2802PZA-60 under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms320f2802pza60
Select parts from the table below to compare.
Compare
Compare
TMS320F2802PZA-60
Texas Instruments
$4.4979 Buy Yes Yes Active 32 12288 6144 C28X 60 MHz 10 YES 1.8 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES NO MULTIPLE YES 3 16 16 YES FLASH 230 mA 1.89 V 1.71 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 2 85 °C -40 °C 260 AEC-Q100 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Texas Instruments