Parametric results for: TMS320F28021DAS under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms320f28021das
Select parts from the table below to compare.
Compare
Compare
TMS320F28021DAS
Texas Instruments
Check for Price Buy Yes Yes Active 32 40 MHz 32768 12288 10 TMS320 30 MHz 20 3 YES 1.8 V MICROCONTROLLER CMOS YES NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 70 mA 1.995 V 1.71 V AUTOMOTIVE R-PDSO-G38 Not Qualified e4 2 125 °C -40 °C 260 AEC-Q100 30 38 PLASTIC/EPOXY TSSOP TSSOP38,.32 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-38 38 compliant 3A991.A.2 8542.31.00.01 Texas Instruments