Parametric results for: TMS320C31PQL60 under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tms320c31pql60
Select parts from the table below to compare.
Compare
Compare
TMS320C31PQL-60
Texas Instruments
Check for Price Yes Yes Obsolete 32 24 250 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FLOATING POINT MULTIPLE YES 5.25 V 4.75 V OTHER S-PQFP-G132 Not Qualified e4 4 85 °C 260 NOT SPECIFIED 132 PLASTIC/EPOXY BQFP SQUARE FLATPACK, BUMPER NICKEL PALLADIUM GOLD GULL WING 635 µm QUAD 4.57 mm 24.13 mm 24.13 mm TEXAS INSTRUMENTS INC QFP BQFP, 132 compliant
TMS320C31PQL60
Texas Instruments
Check for Price Yes Obsolete 32 1024 32 24 60 MHz 2 YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FLOATING POINT NO MULTIPLE YES 1 4 1 32 475 mA 5.25 V 4.75 V OTHER S-PQFP-G132 Not Qualified e4 4 85 °C 260 30 132 PLASTIC/EPOXY QFP SPQFP132,1.1SQ SQUARE FLATPACK NICKEL PALLADIUM GOLD GULL WING 635 µm QUAD 4.57 mm 24.13 mm 24.13 mm TEXAS INSTRUMENTS INC QFP QFP-132 132 unknown 3A991.A.2 8542.31.00.01 Texas Instruments