Filter Your Search
1 - 1 of 1 results
![]() |
TMPM04215
Traco Power
|
Check for Price Buy | Yes | Obsolete | 100 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE -15 V | AC-DC REGULATED POWER SUPPLY MODULE | 2.5 % | 1 | HYBRID | OTHER | 4 W | R-PDMA-P7 | Not Qualified | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | MODULE,7LEAD,.85 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27 mm | 36.5 mm | 17.1 mm | TRACO ELECTRONIC AG | , MODULE,7LEAD,.85 | compliant | EAR99 |