Filter Your Search
1 - 1 of 1 results
![]() |
TMP86P807NG
Toshiba America Electronic Components
|
Check for Price Buy | Yes | End Of Life | 8 | 16 MHz | 8192 | 256 | TLCS-870/C | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | OTPROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SDIP | SDIP28,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 4.1 mm | 10.16 mm | 25.6 mm | TOSHIBA CORP | DIP | 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-28 | 28 | unknown | 8542.31.00.01 |