Parametric results for: TMCMB1E475MTRF under Tantalum Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tmcmb1e475mtrf
Select parts from the table below to compare.
Compare
Compare
TMCMB1E475MTRF
Hitachi Chemical Co America Ltd
Check for Price Buy Yes Yes Transferred 4.7 µF 25 V 20 % 1411 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TMCM 0.06 125 °C -55 °C 2 RECTANGULAR PACKAGE TAPE YES J BEND HOLY STONE POLYTECH CO LTD , 1411 unknown EAR99 8532.21.00.50
TMCMB1E475MTRF
Holy Stone Polytech Co Ltd
Check for Price Buy Yes Yes Transferred 4.7 µF 25 V 20 % 1411 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TMCM 0.06 125 °C -55 °C 2 RECTANGULAR PACKAGE TAPE YES J BEND HOLY STONE POLYTECH CO LTD CHIP unknown EAR99 8532.21.00.50
TMCMB1E475MTRF
Holy Stone Enterprise Co Ltd
Check for Price Buy Yes Contact Manufacturer 4.7 µF 25 V 20 % 1411 POLARIZED 20 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TMCM 125 °C -55 °C 2 SMT TR 1.9 mm 3.5 mm 2.8 mm HOLY STONE ENTERPRISE CO LTD compliant EAR99
TMCMB1E475MTRF
Vishay Intertechnologies
Check for Price Buy Yes Active 4.7 µF 25 V 185 mA 20 % 1411 2.8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.2 µA 0.06 e3 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES MATTE TIN J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.21.00.50