Parametric results for: TMCMA0G107MTRF under Tantalum Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tmcma0g107mtrf
Select parts from the table below to compare.
Compare
Compare
TMCMA0G107MTRF
Holy Stone Polytech Co Ltd
Check for Price Buy Yes Yes Transferred 100 µF 4 V 20 % 1206 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TMCM 0.3 125 °C -55 °C 2 RECTANGULAR PACKAGE TAPE YES J BEND HOLY STONE POLYTECH CO LTD CHIP unknown EAR99 8532.21.00.50
TMCMA0G107MTRF
Vishay Intertechnologies
Check for Price Buy Yes Active 100 µF 4 V 266 mA 20 % 1206 1.1 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 8 µA 0.3 e3 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES MATTE TIN J BEND 1.6 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.21.00.50 Vishay
TMCMA0G107MTRF
Hitachi Chemical Co America Ltd
Check for Price Buy Yes Yes Transferred 100 µF 4 V 20 % 1206 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TMCM 0.3 125 °C -55 °C 2 RECTANGULAR PACKAGE TAPE YES J BEND HOLY STONE POLYTECH CO LTD , 1206 unknown EAR99 8532.21.00.50
TMCMA0G107MTRF
Holy Stone Enterprise Co Ltd
Check for Price Buy Yes Contact Manufacturer 100 µF 4 V 20 % 1206 POLARIZED 20 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TMCM 125 °C -55 °C 2 SMT TR 1.6 mm 3.2 mm 1.6 mm HOLY STONE ENTERPRISE CO LTD compliant EAR99