Parametric results for: TM4C129XNCZADI3 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tm4c129xnczadi3
Select parts from the table below to compare.
Compare
Compare
TM4C129XNCZADI3R
Texas Instruments
$10.0650 Buy Yes Yes Active 32 120 MHz 1048576 262144 256 CORTEX-M4F 32 28 25 MHz 140 8 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES YES YES 32 3 8 8 YES FLASH 133.4 mA 1.32 V 1.2 V INDUSTRIAL S-PBGA-B212 e1 3 85 °C -40 °C 260 30 212 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1 mm 10 mm 10 mm TEXAS INSTRUMENTS INC NFBGA-212 compliant 5A992.C 8542.31.00.01 Texas Instruments
TM4C129XNCZADI3
Texas Instruments
$11.7638 Buy Yes Yes Active 32 120 MHz 1048576 262144 256 CORTEX-M4F 32 28 25 MHz 140 8 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES YES YES 32 3 8 8 YES FLASH 133.4 mA 1.32 V 1.2 V INDUSTRIAL S-PBGA-B212 e1 3 85 °C -40 °C 260 30 212 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1 mm 10 mm 10 mm TEXAS INSTRUMENTS INC NFBGA-212 compliant 5A992.C 8542.31.00.01 Texas Instruments