Filter Your Search
1 - 2 of 2 results
![]() |
TM4C1237H6PMI7
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 80 MHz | 262144 | 32768 | 32 | CORTEX-M4F | 25 MHz | 43 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 5 | 8 | 8 | YES | FLASH | 54.9 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
![]() |
TM4C1237H6PMI7R
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 80 MHz | 262144 | 32768 | 32 | CORTEX-M4F | 25 MHz | 43 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 5 | 8 | 8 | YES | FLASH | 54.9 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |