Filter Your Search
1 - 4 of 4 results
|
TM4C1231D5PZI
Texas Instruments
|
$4.1501 Buy | Yes | Yes | Active | 32 | 80 MHz | 65536 | 24576 | CORTEX-M4F | 25 MHz | 69 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||||||||
![]() |
TM4C1231D5PZI7
Texas Instruments
|
$4.1501 Buy | Yes | Yes | Active | 32 | 80 MHz | 65536 | 24576 | 24 | CORTEX-M4F | 25 MHz | 69 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 4 | 8 | 8 | YES | FLASH | 54.9 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||
|
TM4C1231D5PZIR
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 32 | 80 MHz | 65536 | 24576 | CORTEX-M4F | 25 MHz | 69 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||||||||
![]() |
TM4C1231D5PZI7R
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 32 | 80 MHz | 65536 | 24576 | 24 | CORTEX-M4F | 25 MHz | 69 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 4 | 8 | 8 | YES | FLASH | 54.9 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |