Filter Your Search
1 - 2 of 2 results
![]() |
TLV5606CDR
Texas Instruments
|
$1.8951 | Yes | Yes | Active | 3 V | 5.4 V | 0.1465 % | 10 | 102 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 20 ns | 3 µs | 1.35 mA | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TLV5606CDRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 5.4 V | 0.1465 % | 10 | 102 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 20 ns | 9 µs | 1.35 mA | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | Texas Instruments |