Parametric results for: TLV431BCDBZTG4 under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tlv431bcdbztg4
Select parts from the table below to compare.
Compare
Compare
TLV431BCDBZTG4
Texas Instruments
Check for Price Buy Yes Yes Active 1.24 V 1.234 V 1.246 V 1.24 V 6 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 138 ppm/°C COMMERCIAL R-PDSO-G3 e4 Not Qualified 1 70 °C 260 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23 3 compliant EAR99 8542.39.00.01 1996-01-01 Texas Instruments