Filter Your Search
1 - 1 of 1 results
![]() |
TLV2772QDRG4Q1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.5 mV | 10.5 V/us | 350 pA | 4 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 4.7 V/us | 7 V | AUTOMOTIVE | 5100 | 13000 | NO | R-PDSO-G8 | Not Qualified | e4 | 96 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |