Parametric results for: TLV2465IPWG4 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tlv2465ipwg4
Select parts from the table below to compare.
Compare
Compare
TLV2465IPWG4
Texas Instruments
Check for Price No Obsolete 2.2 mV 1.6 V/us 75 nA 3.6 mA 66 dB 4 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO NO NO 0.8 V/us 6 V AUTOMOTIVE 5200 31622 NO R-PDSO-G16 Not Qualified e4 80 dB 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.33.00.01 Texas Instruments