Parametric results for: TLV2462CDGKR under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: tlv2462cdgkr
Select parts from the table below to compare.
Compare
Compare
TLV2462CDGKR
Texas Instruments
$1.3483 Yes Yes Active 2 mV 1.6 V/us 25 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO NO NO 0.8 V/us 6 V COMMERCIAL 6400 31622 NO S-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP GREEN, PLASTIC, MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2462CDGKR
Rochester Electronics LLC
Check for Price Yes Yes Active 2.2 mV 1.6 V/us 25 nA 2 OPERATIONAL AMPLIFIER 3 V CMOS 6 V COMMERCIAL 5200 S-PDSO-G8 e4 80 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ROCHESTER ELECTRONICS LLC MSOP GREEN, PLASTIC, MSOP-8 8 unknown
TLV2462CDGKRG4
Texas Instruments
Check for Price No Active 2 mV 1.6 V/us 25 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO NO NO 0.8 V/us 6 V COMMERCIAL 6400 31622 NO S-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01 Texas Instruments