Filter Your Search
1 - 1 of 1 results
![]() |
TLV2450AIDG4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 1.3 mV | 0.11 V/us | 7 nA | 46 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 5 nA | YES | NO | NO | YES | NO | NO | 0.02 V/us | 7 V | AUTOMOTIVE | 200 | 35000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |