Parametric results for: TLV2370IDBVT under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlv2370idbvt
Select parts from the table below to compare.
Compare
Compare
TLV2370IDBVT
Texas Instruments
$1.9899 Buy Yes Yes Active 4.5 mV 2.4 V/us 60 pA 660 µA 55 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 1 V/us 16.5 V AUTOMOTIVE 3000 79432 YES R-PDSO-G6 Not Qualified e4 72 dB 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 6 PIN 6 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2370IDBVTG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 4.5 mV 2.4 V/us 60 pA 660 µA 55 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 1 V/us 16.5 V AUTOMOTIVE 3000 79432 YES R-PDSO-G6 Not Qualified e4 72 dB 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 6 PIN 6 compliant EAR99 8542.33.00.01 Texas Instruments