Parametric results for: TLV2221CDBVR under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlv2221cdbvr
Select parts from the table below to compare.
Compare
Compare
TLV2221CDBVRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 3 mV 0.18 V/us 150 pA 75 µA 70 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 60 pA YES 150 pA YES NO YES NO NO 0.05 V/us 12 V COMMERCIAL 510 3000 NO R-PDSO-G5 Not Qualified e4 83 dB 1 70 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2221CDBVR
Texas Instruments
Check for Price Buy No Obsolete 3 mV 0.18 V/us 150 pA 75 µA 70 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 60 pA YES 150 pA YES NO YES NO NO 0.05 V/us 12 V COMMERCIAL 510 3000 NO R-PDSO-G5 Not Qualified e4 83 dB 1 70 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 5 compliant EAR99 8542.33.00.01 Texas Instruments