Parametric results for: TLRP3A30CR068FTE under Metal Strip Resistor

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tlrp3a30cr068fte
Select parts from the table below to compare.
Compare
Compare
TLRP3A30CR068FTE
TE Connectivity
$0.0870 Yes Active 68 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 451.7 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity