Filter Your Search
1 - 10 of 19 results
|
TLP521-1GBG
Isocom Components
|
$0.1478 | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 55 V | SINGLE | 30 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||
|
TLP521-1GBSM
Isocom Components
|
$0.1478 | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 55 V | SINGLE | 30 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||
|
TLP521-1GBSM
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 55 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -30 °C | 1 | TUBE | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP521-1(GB)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 70 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED | 55 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP521-1GBSMT&R
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 55 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -30 °C | 1 | TR | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP521-1(GB,F,T)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 2.5 kV | 100 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, 11-5B2, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
TLP521-1(GB-LF4)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 70 mA | 2.5 kV | 100 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
TLP521-1(GB-TP1,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 70 mA | 2.5 kV | 100 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | LEAD FREE, PLASTIC, DIP-4 | unknown | Transistor Outputs | |||||||||||||||
|
TLP521-1GBG
Isocom LTD
|
Check for Price | Yes | Active | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
TLP521-1GB
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 55 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -30 °C | 1 | TUBE | ISOCOM LTD | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs |