Parametric results for: TLP184 under Optocoupler

Filter Your Search

1 - 10 of 101 results

|
-
-
-
Manufacturer Part Number: tlp184
Select parts from the table below to compare.
Compare
Compare
TLP184(SE(T
Toshiba America Electronic Components
$0.0762 Buy Yes Active 50 mA 3.75 kV 50 % UL APPROVED 80 V SINGLE 80 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -55 °C 1 TOSHIBA CORP SOP-6 unknown 8541.40.80.00 Transistor Outputs Toshiba
TLP184(V4GBTL,SE(T
Toshiba America Electronic Components
$0.2467 Buy Active 50 mA 3.75 kV 100 % UL APPROVED, VDE APPROVED 80 V SINGLE 80 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -55 °C 1 TOSHIBA CORP SOP-6 unknown 8541.40.80.00 Transistor Outputs Toshiba
TLP184(GB-TPL,SE(T
Toshiba America Electronic Components
$0.2552 Buy Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV UL APPROVED 80 V SINGLE 100 % 80 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TOSHIBA CORP SOP-6/4 unknown 8541.40.80.00 Transistor Outputs Toshiba
TLP184(D4-BL,SE
Toshiba America Electronic Components
Check for Price Buy Active TRANSISTOR OUTPUT OPTOCOUPLER TOSHIBA CORP unknown 8541.40.80.00 Transistor Outputs
TLP184(V4-GB-TPR,E)
Toshiba America Electronic Components
Check for Price Buy Yes Not Recommended 20 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV 100 % 150 mW 110 °C -55 °C 1 TOSHIBA CORP unknown 8541.40.80.00 Transistor Outputs
TLP184(V4,E)
Toshiba America Electronic Components
Check for Price Buy Yes Active 20 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV 50 % 150 mW 110 °C -55 °C 1 TOSHIBA CORP unknown Transistor Outputs
TLP184(Y-TPL,E)
Toshiba America Electronic Components
Check for Price Buy Yes Not Recommended 20 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV 50 % 150 mW 110 °C -55 °C 1 TOSHIBA CORP unknown 8541.40.80.00 Transistor Outputs
TLP184(D4-Y,SE
Toshiba America Electronic Components
Check for Price Buy Active TRANSISTOR OUTPUT OPTOCOUPLER TOSHIBA CORP unknown 8541.40.80.00 Transistor Outputs
TLP184(V4-GR-TPR)
Toshiba America Electronic Components
Check for Price Buy No Not Recommended 20 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV 100 % 150 mW 110 °C -55 °C 1 TOSHIBA CORP unknown 8541.40.80.00 Transistor Outputs
TLP184(V4-BLL,E
Toshiba America Electronic Components
Check for Price Buy Yes Not Recommended 20 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV 200 % TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TOSHIBA CORP unknown 8541.40.80.00 Transistor Outputs