Parametric results for: TLE4471G under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tle4471g
Select parts from the table below to compare.
Compare
Compare
TLE4471G
Infineon Technologies AG
Check for Price Buy Yes Active 40 V 5.5 V 5 V 250 mV 450 mA 5 V 600 mV 100 mA 3 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 550 mV 0.025 % 1 5.2 V 4.8 V 5.025 V 4.975 V 4 % R-PDSO-G20 e3 Not Qualified 3 150 °C -40 °C 245 NOT SPECIFIED 20 PLASTIC/EPOXY HSOP SOP20,.56 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Tin (Sn) GULL WING 1.27 mm DUAL 11 mm 15.9 mm 3.5 mm INFINEON TECHNOLOGIES AG SOIC PLASTIC, DSO-20 20 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Infineon
TLE4471GAUMA1
Infineon Technologies AG
Check for Price Buy No Yes Active 40 V 5.5 V 5 V 450 mA 5 V 600 mV 100 mA 3 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 550 mV 1 5.2 V 4.8 V 5.025 V 4.975 V 4 % R-PDSO-G20 e3 Not Qualified 3 150 °C -40 °C 20 PLASTIC/EPOXY HSOP SOP20,.56 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Tin (Sn) GULL WING 1.27 mm DUAL 11 mm 15.9 mm 3.5 mm INFINEON TECHNOLOGIES AG SOIC GREEN, PLASTIC, DSO-20 20 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Infineon
TLE4471GNUMA1
Infineon Technologies AG
Check for Price Buy Obsolete 40 V 5.5 V 5 V 450 mA 5 V 600 mV 100 mA 3 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 550 mV 1 5.2 V 4.8 V 5.025 V 4.975 V 4 % R-PDSO-G20 Not Qualified 150 °C -40 °C 20 PLASTIC/EPOXY HSOP SOP20,.56 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES GULL WING 1.27 mm DUAL 11 mm 15.9 mm 3.5 mm INFINEON TECHNOLOGIES AG SOIC HSOP, 20 unknown EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo