Filter Your Search
1 - 1 of 1 results
![]() |
TLE4276GV50NTMA1
Infineon Technologies AG
|
Check for Price Buy | Yes | Obsolete | 40 V | 5.5 V | 5 V | 250 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.025 % | 0.035 % | 1 | 5.2 V | 4.8 V | 4 % | R-PSSO-G5 | e3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.25 mm | 10 mm | 4.4 mm | INFINEON TECHNOLOGIES AG | D2PAK | TO-263, 5 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |