Filter Your Search
1 - 2 of 2 results
![]() |
TLC393CDR
Texas Instruments
|
$0.7412 | Yes | Yes | Active | 5 mV | 600 pA | 40 µA | 2.5 µs | 2 | COMPARATOR | 5 V | CMOS | 2 pA | OPEN-COLLECTOR; OPEN-DRAIN | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1989-03-01 | Texas Instruments | ||
![]() |
TLC393CDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 6.5 mV | 600 pA | 50 µA | 2.5 µs | 2 | COMPARATOR | 5 V | CMOS | 600 pA | OPEN-DRAIN | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |