Filter Your Search
1 - 2 of 2 results
![]() |
TLC27M4BIDR
Texas Instruments
|
$1.0099 | Yes | Yes | Active | 2 mV | 0.46 V/us | 2 nA | 1.12 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | NO | NO | 18 V | INDUSTRIAL | 525 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 91 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
![]() |
TLC27M4BIDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 mV | 0.43 V/us | 2 nA | 1.8 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 18 V | INDUSTRIAL | 525 | 25000 | R-PDSO-G14 | Not Qualified | e4 | 91 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.33.00.01 | SOP, SOP14,.25 |